SKF 2218/C3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- RS Stock No.:
- 207-9772
- Mfr. Part No.:
- 2218/C3
- Brand:
- SKF
Subtotal (1 unit)*
$1,326.48
(exc. GST)
$1,459.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,326.48 |
*price indicative
- RS Stock No.:
- 207-9772
- Mfr. Part No.:
- 2218/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 160mm | |
| Race Width | 40mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 28.5kN | |
| Dynamic Load Rating | 70.2kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | Self-aligning ball bearings | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 160mm | ||
Race Width 40mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 28.5kN | ||
Dynamic Load Rating 70.2kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series Self-aligning ball bearings | ||
Limiting Speed 5300rpm | ||
Bearing Type Self-Aligning | ||
- COO (Country of Origin):
- MY
The SKF self-aligning ball bearings with two rows of balls having bore diameter 90mm and outside diameter 160mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.
Cylindrical type bore
Steel bearing
Related links
- SKF 2218 K/C3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 1218/C3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 2218 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 1218 K/C3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 2218 K 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- FAG 2218-K-TVH-C3 90 mm ID Self-Aligning Ball Bearing -, 160 mm OD
- SKF C 2218/C3 Cylindrical 90 mm ID CARB Toroidal Roller Bearing, 160 mm OD
- FAG 1218-K-TVH-C3 90 mm ID Self-Aligning Ball Bearing -, 160 mm OD
