SKF 2218 K/C3 90 mm ID 2 Row Ball Bearing -, 160 mm OD

Subtotal (1 unit)*

$1,304.09

(exc. GST)

$1,434.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,304.09

*price indicative

RS Stock No.:
207-9771
Mfr. Part No.:
2218 K/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

90mm

Outside Diameter

160mm

Race Width

40mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

2

Internal Clearance

C3

Static Load Rating

28.5kN

Dynamic Load Rating

70.2kN

Standards/Approvals

No

Series

Self-aligning ball bearings

Bore Type

Tapered

Limiting Speed

5300rpm

Bearing Type

Self-Aligning

COO (Country of Origin):
MY
The SKF self-aligning ball bearings with two rows of balls having bore diameter 90mm and outside diameter 160mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.

Tapered type bore

Steel bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy