SKF 6304 TN9/C3 1 Row Ball Bearing - 20 mm ID, 52 mm OD

Subtotal (1 unit)*

$53.23

(exc. GST)

$58.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.23

*price indicative

RS Stock No.:
207-8348
Mfr. Part No.:
6304 TN9/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

20mm

Product Type

Ball Bearing

Outside Diameter

52mm

Race Width

15mm

Cage Material

Non-Metallic

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

7.8kN

Internal Clearance

C3

Dynamic Load Rating

16.8kN

Standards/Approvals

No

Series

6304 ETN9

Bore Type

Parallel

Limiting Speed

19000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes. It has 20 mm ID and 52 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy