SKF 6317/C3VL0241 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- RS Stock No.:
- 207-8331
- Mfr. Part No.:
- 6317/C3VL0241
- Brand:
- SKF
Subtotal (1 unit)*
$4,970.92
(exc. GST)
$5,468.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,970.92 |
*price indicative
- RS Stock No.:
- 207-8331
- Mfr. Part No.:
- 6317/C3VL0241
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 180mm | |
| Race Width | 41mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 96.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 140kN | |
| Standards/Approvals | No | |
| Series | 6317 | |
| Bore Type | Parallel | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 180mm | ||
Race Width 41mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 96.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 140kN | ||
Standards/Approvals No | ||
Series 6317 | ||
Bore Type Parallel | ||
Limiting Speed 5000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- DE
SKF Deep-Groove Ball Bearing, 85 mm ID, 180 mm OD - 6317/C3VL0241
This single-row deep-groove ball bearing from SKF delivers impressive versatility with its ability to handle both axial and radial loads at high and very high speeds. The superior-grade steel balls and smooth surface raceway generate low torque, limiting noise and vibration. The quality construction assures a long lifetime and means little maintenance is needed. This component has been fully tested to meet British and EU electrostatic discharge standards.
• Open-end type provides protection against contamination from moisture and solids
• Cylindrical bore type for ease of mounting and installation
• Built with bearing steel, a special alloy that won't corrode and is heat-resistant for use in high-temperature environments
Application Information
• Heavy-duty gearboxes
• Dishwashers, dryers and washing machines
• Construction equipment
What's the difference between dynamic load and static load?
Dynamic load refers to the weight that the ball bearings can push without causing damage, while static load refers to the weight that the ball bearings can safely hold in place. This ball bearing has a static load rating of 96.5 kilonewtons (kN) and dynamic load rating of 140 kilonewtons (kN), so it can handle heavy-duty applications.
Related links
- SKF 6317 M/C3VL0241 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- SKF 6317/C3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- SKF 6317/C4 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- SKF 6317 M/C3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- SKF 6317-2Z/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- SKF 6317-2RS1/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- SKF 6220/C3VL0241 1 Row Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6317-2Z 1 Row Ball Bearing - 85 mm ID, 180 mm OD
