SKF 6220/C3VL0241 1 Row Ball Bearing - 100 mm ID, 180 mm OD
- RS Stock No.:
- 207-6604
- Mfr. Part No.:
- 6220/C3VL0241
- Brand:
- SKF
Subtotal (1 unit)*
$5,518.39
(exc. GST)
$6,070.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,518.39 |
*price indicative
- RS Stock No.:
- 207-6604
- Mfr. Part No.:
- 6220/C3VL0241
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 100mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 34mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 93kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 127kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 6220/C3VL0241 | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 100mm | ||
Product Type Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 34mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 93kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 127kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 6220/C3VL0241 | ||
Limiting Speed 4800rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- DE
SKF Deep-Groove Ball Bearing, 100 mm ID, 180 mm OD - 6220/C3VL0241
This versatile ball bearing from SKF can handle both radial and axial loads and handle them at high speeds. It has an inside diameter of 100 mm and an outside diameter of 180 mm, with a race width of 34 mm. As an open-type ball bearing, it's easy to re-lubricate, and the lubricant can travel freely around the bearing. This type of bearing is suitable for clean environments where you don't need to worry about contamination from dirt.
• Minimal friction torque means lower operating temperature and reduced energy use
• Needs minimal maintenance and offers a long service life
• Steel construction for durability
Application Information
• Heavy-duty gearboxes
• Production lines
• Electric motors
Why should I choose a deep-groove ball bearing?
Deep-groove ball bearings have an inner ring and an outer ring with ball bearings sitting in a smooth raceway in between. They're a popular choice as they produce little noise during operation.
What should I use to lubricate an open-type ball bearing?
Choose oils when it comes to lubricating open bearings. They're less viscous than grease and enable efficient running, with lower torque and higher speeds.
- RS Stock No. 2076603
- Mfr. Part No. 6220/C3
Each
$655.78
- RS Stock No. 2076285
- Mfr. Part No. 51128
Each
$973.69
- RS Stock No. 2077012
- Mfr. Part No. 61836/C3
Each
$1,814.82
- RS Stock No. 0462301
- Mfr. Part No. 16036/C3
Each
$3,046.27
Related links
- SKF 6220/C3 1 Row Ball Bearing - 100 mm ID, 180 mm OD
- SKF 6220-2RS1 1 Row Ball Bearing - 100 mm ID, 180 mm OD
- SKF 6220 M/C3 1 Row Ball Bearing - 100 mm ID, 180 mm OD
- SKF 6220-2Z/C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- SKF 6220 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- SKF 6220-2RS1/C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- SKF 6317/C3VL0241 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- SKF 6317 M/C3VL0241 1 Row Ball Bearing - 85 mm ID, 180 mm OD












