SKF 6309-2Z/C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 207-8288
- Mfr. Part No.:
- 6309-2Z/C4
- Brand:
- SKF
Subtotal (1 unit)*
$162.09
(exc. GST)
$178.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $162.09 |
*price indicative
- RS Stock No.:
- 207-8288
- Mfr. Part No.:
- 6309-2Z/C4
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 31.5kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 55.3kN | |
| Bore Type | Parallel | |
| Series | 6309 | |
| Standards/Approvals | No | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 31.5kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 55.3kN | ||
Bore Type Parallel | ||
Series 6309 | ||
Standards/Approvals No | ||
Limiting Speed 7500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF Ball Bearing, 45mm Inside Diameter, 100mm Outside Diameter - 6309-2Z/C4
This ball bearing is a high-quality component designed for optimal performance in industrial applications. With an inside diameter of 45mm, an outside diameter of 100mm, and a race width of 25mm, this single row deep groove ball bearing is shielded on both sides, ensuring robust protection against contaminants. It features a C4 clearance, making it suitable for applications requiring increased radial clearance.
Features & Benefits
• High dynamic load rating of 55.3 kN supports heavy workloads
• Static load rating of 31.5 kN enables reliable performance under static conditions
• Cylindrical bore type allows for straightforward mounting
• Made from steel for enhanced strength and durability
• Designed with both sides shielded to prevent contamination
• Fatigue load limit of 1.34 kN ensures longevity and reliability
• Static load rating of 31.5 kN enables reliable performance under static conditions
• Cylindrical bore type allows for straightforward mounting
• Made from steel for enhanced strength and durability
• Designed with both sides shielded to prevent contamination
• Fatigue load limit of 1.34 kN ensures longevity and reliability
Applications
• Ideal for use in machinery within the automation sector
• Suitable for electrical equipment requiring precise rotational movement
• Applicable in mechanical systems that necessitate support for high loads
• Employed in where protection from dust and dirt is Crucial
• Suitable for electrical equipment requiring precise rotational movement
• Applicable in mechanical systems that necessitate support for high loads
• Employed in where protection from dust and dirt is Crucial
How does the C4 clearance benefit performance in applications?
The C4 clearance allows for greater internal clearance, accommodating thermal expansion and ensuring smoother operation under varying load conditions.
What is the significance of the deep groove design?
The deep groove design enables the bearing to handle both radial and axial loads, providing versatility in various applications while improving stability.
Can this ball bearing be used in high-speed applications?
With a reference speed of 15,000 r/min and a limiting speed of 7,500 r/min, it is well-suited for high-speed operations while maintaining performance reliability.
What type of lubrication is recommended for this bearing?
The bearing can operate effectively with standard lubricants designed for steel ball bearings, ensuring optimal performance and extended service life.
Related links
- SKF 6309-2Z/C3GJN 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309-2Z/C5 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309/C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309-2RS1NR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309-2ZNR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309-2Z/VA208 1 Row Ball Bearing - 45 mm ID, 100 mm OD
