SKF 6309/C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD

Subtotal (1 unit)*

$141.46

(exc. GST)

$155.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.46

*price indicative

RS Stock No.:
207-8282
Mfr. Part No.:
6309/C4
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

45mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

100mm

Race Width

25mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

1

Static Load Rating

31.5kN

Internal Clearance

C4

Dynamic Load Rating

55.3kN

Bore Type

Parallel

Series

SKF Explorer

Standards/Approvals

No

Limiting Speed

9500rpm

Bearing Type

Single Row Deep Groove Ball

SKF Ball Bearing, 45mm Inside Diameter, 100mm Outside Diameter - 6309/C4


This ball bearing is a single row deep groove design, which incorporates an open type sealing arrangement. Measuring 45mm in inside diameter and 100mm in outside diameter, it features a race width of 25mm. Manufactured from steel, it is specifically designed for applications that require robust performance and efficiency, including automation and mechanical systems.

Features & Benefits


• High dynamic load rating of 55.3 kN offers durability
• Static load rating of 31.5 kN ensures reliability under heavy loads
• C4 clearance design accommodates thermal expansion
• Open type bearing allows easy lubrication access
• Steel construction provides strength and longevity
• Cylindrical bore allows for straightforward installation

Applications


• Used in automated machinery for smooth rotational movement
• Suitable for electrical equipment to reduce wear and tear
• Ideal for mechanical assemblies requiring rotating parts
• Utilised in manufacturing equipment to enhance productivity

How does the C4 clearance benefit operational performance?


The C4 clearance allows for greater thermal expansion, reducing the risk of seisure during operation under varying temperatures, which enhances longevity and efficiency.

What type of lubrication is recommended for optimal performance?


A light-grade grease is suggested for this bearing, ensuring smooth operation and effective protection against wear while preventing contamination ingress.

What load limits should be considered when integrating this bearing into a system?


The dynamic load rating is 55.3 kN and the static load rating is 31.5 kN, which should guide the design parameters to prevent overload conditions during operation.

What is the significance of the open type design?


The open type design simplifies maintenance, allowing for easier inspection and lubrication, which is essential for prolonged service life and optimal performance.

What is the maximum operating speed for this bearing?


It has a reference speed of 15,000 r/min and a limiting speed of 9,500 r/min, which are critical for applications requiring high-speed rotation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy