SKF 63000-2RS1 1 Row Ball Bearing - 10 mm ID, 26 mm OD

Subtotal (1 unit)*

$55.08

(exc. GST)

$60.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
  • Plus 80 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.08

*price indicative

RS Stock No.:
207-8243
Mfr. Part No.:
63000-2RS1
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

10mm

Product Type

Ball Bearing

Outside Diameter

26mm

Race Width

12mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Sealed

Number of Rows

1

Static Load Rating

1.96kN

Internal Clearance

CN

Dynamic Load Rating

4.62kN

Series

63000-2RS1

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

19000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT

SKF Ball Bearing, 26mm Outside Diameter, 4.62 kN Dynamic Load Rating - 63000-2RS1


This ball bearing is essential for improving rotational performance and reducing friction in various mechanical applications. Its sealed design provides protection against contaminants, making it suitable for industrial settings. The product is noted for its efficiency and functionality, playing a crucial role in sectors such as automation, electronics, and engineering.

Features & Benefits


• Designed for high-load applications with a dynamic load rating of 4.62kN

• Sealed on both sides to prevent contamination and extend lifespan

• Made from durable steel for enhanced strength and longevity

• Single row deep groove design enables smooth rotation and minimises friction

• Compatible with parallel bore types, facilitating integration into various assemblies

• Compact dimensions offer versatility for use in confined spaces

Applications


• Improves operational efficiency in motors

• Utilised in robotics to ensure precise movement and dependability

• Enhances material handling processes in conveyors

What is the operating temperature range for this bearing?


Ensure that this bearing operates within specified limits for optimal performance.

Can it be used in high-speed applications?


Yes, this bearing is suitable for both moderate and high-speed applications.

How it can be determine if it needs replacement?


Signs of wear or unusual noise during operation may indicate that replacement is necessary.

What maintenance does this bearing require?


Regular cleaning and monitoring for wear will help sustain its performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy