SKF 628/5-2Z 1 Row Ball Bearing - 5 mm ID, 11 mm OD
- RS Stock No.:
- 207-8232
- Distrelec Article No.:
- 304-09-842
- Mfr. Part No.:
- 628/5-2Z
- Brand:
- SKF
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$36.52
(exc. GST)
$40.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 132 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $36.52 | - |
| 5 + | $30.05 | 17% |
*price indicative
- RS Stock No.:
- 207-8232
- Distrelec Article No.:
- 304-09-842
- Mfr. Part No.:
- 628/5-2Z
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 5mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 11mm | |
| Race Width | 4mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 143kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 468N | |
| Standards/Approvals | No | |
| Series | 628/5-2Z | |
| Bore Type | Parallel | |
| Limiting Speed | 60000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 5mm | ||
Product Type Ball Bearing | ||
Outside Diameter 11mm | ||
Race Width 4mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 143kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 468N | ||
Standards/Approvals No | ||
Series 628/5-2Z | ||
Bore Type Parallel | ||
Limiting Speed 60000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
SKF Deep-Groove Ball Bearing, 5mm ID, 11mm OD - 628/5-2Z
Choose this shielded deep-groove ball bearing from SKF for the reliable support of axial and radial loads in either direction. Its high-carbon chromium bearing steel balls deliver enhanced strength and performance, while the advanced raceway reduces friction for higher speed capacity. This unit's precision components ensure reduced noise and minimal vibration, meaning it can work at high and very high speeds.
• Dynamic load rating of 0.468kN and static load rating of 0.143kN for a versatile range of industrial uses
• Stainless steel balls resist corrosion if exposed to moisture or chemicals
• Easy mounting for greater convenience
• Double-shielded to keep out dirt and debris, reducing maintenance needs
Applications
• Agricultural equipment
• Industrial automation
• Conveyor systems and handling
• Household appliance manufacturing
What's the difference between a dynamic load and a static load?
A dynamic load rating measures the maximum load a bearing can tolerate at room temperature when the contact surfaces are in motion. It's used to determine the basic rating life of the bearing. Static load rating, on the other hand, measures the maximum load the bearing can tolerate at room temperature when not in motion before the bearing becomes damaged.
Related links
- SKF 638/5-2Z 1 Row Ball Bearing - 5 mm ID, 11 mm OD
- SKF W 638/5-2Z 1 Row Ball Bearing - 5 mm ID, 11 mm OD
- SKF W 627/5-2Z 1 Row Ball Bearing - 5 mm ID, 8 mm OD
- SKF 619/5-2Z 1 Row Ball Bearing - 5 mm ID, 13 mm OD
- SKF W 619/5-2Z 1 Row Deep Groove Ball Bearing - 5 mm ID, 13 mm OD
- RS PRO 1 Row Ball Bearing - 5 mm ID, 11 mm OD
- SKF RLS 5-2Z 1 Row Deep Groove Ball Bearing - 15.875 mm ID, 39.688 mm OD
- RS PRO 624-2Z 1 Row Ball Bearing - 4 mm ID, 13 mm OD 5 mm Race Width
