SKF 6203-2Z/C3WT 1 Row Ball Bearing - 17 mm ID, 40 mm OD

Subtotal (1 unit)*

$35.74

(exc. GST)

$39.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.74

*price indicative

RS Stock No.:
207-7098
Mfr. Part No.:
6203-2Z/C3WT
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

12mm

Race Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Double Shielded

Number of Rows

1

Static Load Rating

4.75kN

Internal Clearance

C3

Dynamic Load Rating

9.95kN

Standards/Approvals

No

Bore Type

Parallel

Series

6203-2Z

Limiting Speed

19000rpm

Bearing Type

Single Row Deep Groove Ball

Flange Outside Diameter

40mm

COO (Country of Origin):
IT

SKF Ball Bearing, 40mm Outside Diameter, 9.95 kN Dynamic Load Rating - 6203-2Z/C3WT


This ball bearing is essential for various machinery, providing effective operation in rigorous applications. Its single row deep groove design is particularly suited for handling radial loads with minimal friction during movement. The sturdy build guarantees durability and reliability, making it a popular choice among professionals in automation, electronics, and mechanical fields.

Features & Benefits


• Single row construction enables straightforward installation and maintenance

• High load capacity rating caters to heavy-duty applications

• Made from steel for strength and longevity

• Parallel bore design simplifies alignment within assemblies

Applications


• Replacement of worn bearings in rotating machinery

• Suitable for use in electric motors and gearboxes

• Applicable in automotive sectors, including wheels and axles

• Utilised in conveyor systems and material handling equipment

• Employed in robotics for seamless mechanical movement

What is the maximum speed rating for this bearing?


The maximum limiting speed is 19000r/min, suitable for high-speed applications.

How does the C3 clearance benefit operational efficiency?


C3 clearance allows for increased internal space to accommodate thermal expansion and maintain performance under varying temperatures.

Can this bearing be used in wet environments?


While the shielded design affords some protection, it is advisable to assess environmental conditions for possible moisture exposure.

Are there specific installation requirements I should follow?


Proper alignment and sufficient fitting within the assembly are vital to prevent premature failure and ensure smooth operation after installation.

  • RS Stock No. 6671043
  • Mfr. Part No. 6203-2Z/C3
Each
$14.50
  • RS Stock No. 2867978
  • Mfr. Part No. 6203
Each
$10.86
  • RS Stock No. 1234823
  • Mfr. Part No. 6203-2RSH/C3GJN
Each
$33.29
  • RS Stock No. 1262367
  • Mfr. Part No. 6203 TN9/C3
Each
$19.17

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy