SKF 6202-2Z/C3LHT23 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- RS Stock No.:
- 126-2363
- Mfr. Part No.:
- 6202-2Z/C3LHT23
- Brand:
- SKF
Bulk discount available
Subtotal (1 unit)*
$23.86
(exc. GST)
$26.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $23.86 |
| 13 - 24 | $23.38 |
| 25 + | $22.92 |
*price indicative
- RS Stock No.:
- 126-2363
- Mfr. Part No.:
- 6202-2Z/C3LHT23
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 15 mm | |
| Outside Diameter | 35 mm | |
| Race Width | 11mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 3.75kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 8.06kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 28000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 15 mm | ||
Outside Diameter 35 mm | ||
Race Width 11mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 3.75kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 8.06kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 28000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF 2 Light Series Ball Bearing, 8.06 kN Dynamic Load Rating, 35mm Outside Diameter - 6202-2Z/C3LHT23
This ball bearing, a single row deep groove type, is designed for high durability and efficiency in motion applications. With an inner diameter of 15mm and an outer diameter of 35mm, it effectively handles both static and dynamic loads. Its steel construction enhances longevity, while the dual-shielded design makes it suitable for environments exposed to contaminants.
Features & Benefits
• High load capacity for various applications
• C3 clearance bearing reduces friction at elevated speeds
• Shielded on both sides to prevent contamination
• Steel ball bearing ensures durability
• Parallel bore design for proper alignment
• Static load rating of 3.75kN assures consistent performance
Applications
• Designed for electric motors where efficiency is key
• Commonly used in conveyor systems for uninterrupted transportation
• Effective in mechanical assemblies needing compact bearings
Can it handle axial loads?
This type of bearing is primarily designed for radial loads.
Is it easy to install?
The parallel bore design simplifies the installation process.
Is it suitable for use with lubricants?
The bearing is compatible with standard lubricants for enhanced performance.
Related links
- SKF 6202-2Z/C3 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-2Z 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-2Z/VA228 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-2Z/VA201 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-2Z/C2 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-2Z/C3WT 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-2Z/C3GJN 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- RS PRO 6202-2Z 1 Row Ball Bearing - 15 mm ID, 35 mm OD
