SKF 6201-2Z/C2 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- RS Stock No.:
- 207-7079
- Mfr. Part No.:
- 6201-2Z/C2
- Brand:
- SKF
Subtotal (1 unit)*
$25.66
(exc. GST)
$28.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.66 |
*price indicative
- RS Stock No.:
- 207-7079
- Mfr. Part No.:
- 6201-2Z/C2
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 32mm | |
| Race Width | 10mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 3.1kN | |
| Internal Clearance | C2 | |
| Dynamic Load Rating | 7.28kN | |
| Standards/Approvals | No | |
| Series | 6201 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 26000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 12mm | ||
Outside Diameter 32mm | ||
Race Width 10mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 3.1kN | ||
Internal Clearance C2 | ||
Dynamic Load Rating 7.28kN | ||
Standards/Approvals No | ||
Series 6201 | ||
Bore Type Cylindrical | ||
Limiting Speed 26000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF 6201 Series Deep Groove Ball Bearing, 12mm Inside Diameter, 32mm Outside Diameter - 6201-2Z/C2
This deep groove ball bearing is designed to support radial and limited axial loads in rotating equipment commonly found in automation, electronics and electrical systems. It operates as a single-row solution with a cylindrical bore and double shields to limit contamination while accommodating relatively high rotational speeds for Compact assemblies.
Features and Benefits:
• High dynamic capacity delivers 7.28kN for load-bearing efficiency
• Static capacity of 3.1kN helps resist deformation under stall conditions
• Internal clearance C2 ensures reduced play for precise assemblies
• Sheet metal cage minimises friction for smoother operation
• Double shielding restricts particulate ingress for extended service life
• Rated limiting speed of 26,000 r/min supports high-speed applications
• Static capacity of 3.1kN helps resist deformation under stall conditions
• Internal clearance C2 ensures reduced play for precise assemblies
• Sheet metal cage minimises friction for smoother operation
• Double shielding restricts particulate ingress for extended service life
• Rated limiting speed of 26,000 r/min supports high-speed applications
Applications
• Suitable for bearings in small electric motors used in fans and pumps
• Ideal for precision spindles in automation actuators
• Used with rotating components in control and measurement instruments
• Can be used for shaft support in Compact mechanical drives
• Ideal for precision spindles in automation actuators
• Used with rotating components in control and measurement instruments
• Can be used for shaft support in Compact mechanical drives
What bore configuration does it use for shaft mounting?
It employs a cylindrical bore which is compatible with straight shaft fits and standard interference or transition mounting methods.
How does the shielded construction affect lubrication?
The double shields reduce contaminant entry while retaining lubricant longer than open designs, lowering maintenance frequency in enclosed systems.
What material is used for the rolling elements and how does that influence performance?
The balls are steel, providing wear resistance and consistent contact characteristics suitable for common industrial environments.
How wide is the race and what does that imply for load distribution?
The race width is 10 mm, offering a Compact contact area that balances axial/radial load support for small to medium-duty applications.
Related links
- SKF W 6201-2Z 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- SKF 6201-2ZNR 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- SKF 6201-2Z 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- SKF 6201-2Z/C3 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- SKF 6201-2Z/VA228 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- SKF 6201-2Z/C3GJN 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- SKF 6201-2Z/C3LHT23 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- Beco 6201-ZZBHTS280 Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
