Subtotal (1 unit)*
$238.26
(exc. GST)
$262.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $238.26 |
*price indicative
- RS Stock No.:
- 207-7059
- Mfr. Part No.:
- 61913
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 90mm | |
| Race Width | 13mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 16kN | |
| Dynamic Load Rating | 17.4kN | |
| Series | 61913 | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 90mm | ||
Race Width 13mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 16kN | ||
Dynamic Load Rating 17.4kN | ||
Series 61913 | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 9500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF Deep Groove Ball Bearing, 65mm Inside Diameter, 90mm Outside Diameter - 61913
This deep groove ball bearing serves as a versatile solution for various mechanical applications. Designed with an inside diameter of 65mm and an outside diameter of 90mm, the open type bearing is engineered from steel. Its single row configuration ensures efficient performance in numerous settings, enhancing reliability.
Features & Benefits
• High static load rating of 13.4kN for durability
• Dynamic load rating reaches 17.4kN for high performance
• Cylindrical bore design accommodates standard shaft fittings
• Open type design facilitates easy lubrication and maintenance
• Ideal for applications requiring low friction and minimal noise
Applications
• Utilised in drive systems for industrial machinery
• Used in electric motors for efficient operation
• Suitable for conveyor systems in automated processes
• Effective in pumps and compressors for smooth functioning
• Applicable in robotics for precise movement and control
What are the maximum and minimum operational speeds for this bearing?
The limiting speed is 9500r/min while the reference speed is 15000r/min, making it suitable for high-speed applications.
How does the bearing's construction affect its performance in machinery?
The steel material and design ensure high load capacity, making it ideal for heavy-duty applications while maintaining a low friction profile for enhanced efficiency.
What type of clearance is provided in this bearing, and why is it important?
This bearing has a CN clearance code, which means it is designed with normal radial internal clearance, suitable for various operational conditions, ensuring optimal performance without excessive play.
Related links
- FAG 61913 1 Row Deep Groove Ball Bearing - 65 mm ID, 90 mm OD
- SKF 51113 1 Row Ball Bearing - 65 mm ID, 90 mm OD
- SKF 71913 CDGA/P4A 1 Row Ball Bearing - 65 mm ID, 90 mm OD 13 mm Race Width
- NSK 6913DDU 1 Row Ball Bearing - 65 mm ID, 90 mm OD
- NTN 6913LLU/5K 1 Row Ball Bearing - 65 mm ID, 90 mm OD
- NTN 6913 1 Row Ball Bearing - 65 mm ID, 90 mm OD
- FAG 51113 1 Row Ball Bearing - 65 mm ID, 90 mm OD
- NTN 6913LLB/2AS 1 Row Deep Groove Ball Bearing - 65 mm ID, 90 mm OD
