Subtotal (1 unit)*
$119.28
(exc. GST)
$131.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.28 |
*price indicative
- RS Stock No.:
- 207-6276
- Mfr. Part No.:
- 51113
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 108kN | |
| Dynamic Load Rating | 37.7kN | |
| Series | 1 Extra Light Thrust | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Thrust Ball | |
| Race Type | Plain | |
| Flange Outside Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 108kN | ||
Dynamic Load Rating 37.7kN | ||
Series 1 Extra Light Thrust | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 4800rpm | ||
Bearing Type Thrust Ball | ||
Race Type Plain | ||
Flange Outside Diameter 90mm | ||
SKF Ball Bearing, Thrust Type, Single Direction, 65mm ID, 90mm OD - 51113
Need a device to provide support to your infrastructure that's swift to set up? Choose this ball bearing from SKF. The thrust bearing type has separable components that give you a leg-up during mounting and dismounting to make installation straightforward. It's much easier to keep clean than other bearings as you can access challenging areas once it's taken apart. Thanks to the smart design, the unit's parts are interchangeable so you can replace them without having to buy a whole new product.
Features & Benefits
• Dynamic load rating of 37.7kN for compatibility with demanding axial loads
• Fast 4800r/min limiting speed offers powerful performance
• Corrosion-resistant for long-term use in harsh, humid conditions
• Sheet steel cage reduces noise and vibration by guiding the rolling elements
• Accommodates interference fits with other components due to ground bore of shaft washers
Applications
• Automotive manufacturing
• Paper and pulp mills
• Automated assembly lines
• Textile industry
How heavy is this ball bearing?
This ball bearing weighs 330g, so it adds minimal load to your equipment, reducing overall strain.
Related links
- FAG 51113 1 Row Ball Bearing - 65 mm ID, 90 mm OD
- NTN 51113 Ball Bearing - 65 mm ID, 90 mm OD
- SKF 61913 1 Row Ball Bearing - 65 mm ID, 90 mm OD
- SKF 71913 CDGA/P4A 1 Row Ball Bearing - 65 mm ID, 90 mm OD 13 mm Race Width
- NSK 6913DDU 1 Row Ball Bearing - 65 mm ID, 90 mm OD
- NTN 6913LLU/5K 1 Row Ball Bearing - 65 mm ID, 90 mm OD
- NTN 6913 1 Row Ball Bearing - 65 mm ID, 90 mm OD
- FAG 61913 1 Row Deep Groove Ball Bearing - 65 mm ID, 90 mm OD
