SKF 61908-2RZ 1 Row Ball Bearing - 40 mm ID, 62 mm OD

Subtotal (1 unit)*

$178.30

(exc. GST)

$196.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$178.30

*price indicative

RS Stock No.:
207-7050
Mfr. Part No.:
61908-2RZ
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

40mm

Product Type

Ball Bearing

Outside Diameter

62mm

Race Width

12mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

10kN

Dynamic Load Rating

13.8kN

Standards/Approvals

No

Series

61908-2RZ

Bore Type

Parallel

Limiting Speed

12000rpm

Bearing Type

Single Row Deep Groove Ball

SKF Ball Bearing, Deep-Groove Bearing Type, 12mm Race Width, 40mm ID, 62mm OD - 61908-2RZ


Keep your machines running smoothly and reliably with this ball bearing from SKF. The balls are set in a deep groove to ensure the unit runs with low friction and minimal vibration. It has a static load rating of 10kN and a dynamic load rating of 13.8kN and is designed to support radial and axial loads moving in both directions. This makes it a versatile option. The matched-pair design helps the bearing to work with higher loads and means it's capable of fast speeds up to 12,000r/min.

Features & Benefits


• Comes in a single, cylindrical unit for quick and easy fitting on shafts

• Made with stainless steel for strength and resistance to corrosion

Applications


• Industrial automation

• Machine tools

• Domestic appliances

• Motors

Is this ball bearing sealed?


Yes. This ball bearing is sealed on both sides to minimise contamination from dirt particles and keep lubrication in. This prolongs the unit's service life and reduces the need for maintenance.

What's the diameter of this ball bearing?


This ball bearing has an inner diameter of 40mm and an outer diameter of 62mm. It's an ideal choice for fitting inside appliances and tools or using with robotic systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy