SKF 61822/C3 1 Row Ball Bearing - 110 mm ID, 140 mm OD
- RS Stock No.:
- 207-6996
- Mfr. Part No.:
- 61822/C3
- Brand:
- SKF
Subtotal (1 unit)*
$736.61
(exc. GST)
$810.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $736.61 |
*price indicative
- RS Stock No.:
- 207-6996
- Mfr. Part No.:
- 61822/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 110mm | |
| Outside Diameter | 140mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 26kN | |
| Dynamic Load Rating | 28.1kN | |
| Series | 61822 | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 110mm | ||
Outside Diameter 140mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 26kN | ||
Dynamic Load Rating 28.1kN | ||
Series 61822 | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 5600rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes. It has 110 mm ID and 140 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 61822 1 Row Ball Bearing - 110 mm ID, 140 mm OD
- SKF 61822-2RZ 1 Row Ball Bearing - 110 mm ID, 140 mm OD
- SKF 61822-2RS1 1 Row Ball Bearing - 110 mm ID, 140 mm OD
- FAG 61822-Y-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
- FAG 61822-2RSR-Y-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
- FAG 61822-2RSR-Y 1 Row Ball Bearing - 110 mm ID, 140 mm OD
- FAG 61822-Y 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
- FAG 61822-2RZ-Y 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
