SKF 61816-2RZ 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- RS Stock No.:
- 207-6989
- Mfr. Part No.:
- 61816-2RZ
- Brand:
- SKF
Subtotal (1 unit)*
$470.88
(exc. GST)
$517.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $470.88 |
*price indicative
- RS Stock No.:
- 207-6989
- Mfr. Part No.:
- 61816-2RZ
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 80mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 10mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 11.2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 12.7kN | |
| Series | 61816-2RZ | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 80mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 10mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 11.2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 12.7kN | ||
Series 61816-2RZ | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 6300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes. It has 80 mm ID and 100 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 61816-2RS1 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- FAG 61816-2RZ-Y 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- SKF 61816 1 Row Deep Groove Ball Bearing - 80 mm ID, 100 mm OD
- FAG 61816-Y 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- FAG 61816-2RSR-Y 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- RS PRO 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- FAG 61914-2RZ 1 Row Deep Groove Ball Bearing - 70 mm ID, 100 mm OD
- FAG 61816-Y-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 100 mm OD
