SKF 61810-2RZ 1 Row Ball Bearing - 50 mm ID, 65 mm OD

Subtotal (1 unit)*

$177.48

(exc. GST)

$195.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$177.48

*price indicative

RS Stock No.:
207-6973
Mfr. Part No.:
61810-2RZ
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

50mm

Product Type

Ball Bearing

Outside Diameter

65mm

Race Width

7mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

4.15kN

Internal Clearance

CN

Dynamic Load Rating

5.4kN

Series

61810

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

10000rpm

Bearing Type

Single Row Deep Groove Ball

SKF Ball Bearing, 50mm Inside Diameter, 65mm Outside Diameter - 61810-2RZ


This ball bearing is engineered for efficient performance in mechanical systems. Its single row structure and sturdy build make it suitable for diverse uses in automation, electronics, and electrical industries. The addition of non-contact seals enhances durability, resulting in lower maintenance demands and an extended lifespan.

Features & Benefits


• Steel construction ensures resilience in harsh environments

• Single row deep groove design promotes smooth rotation

• High load ratings of 6.76kN enable use in heavy-load applications

• Non-contact seals minimise friction, improving efficiency

• Parallel bore allows for compatibility with a wider range of fitting options

• Suitable for various electronic and automation configurations

Applications


• Utilised in industrial machinery and automation systems

• Applicable for use in electrical equipment and devices

• Employed in manufacturing consumer electronics

• Ideal for high-speed rotary

• Used in transportation equipment requiring consistent motion

How does this product handle high loads?


It is designed with high load ratings of 6.76kN for dynamic loads, making it appropriate for significant applications.

What maintenance is required for this type of bearing?


Regular inspections are advisable, but the non-contact seals decrease the necessity for frequent maintenance.

Can this bearing be used in electronic devices?


Yes, its compact design and efficiency make it suitable for various electronic applications.

How does the material influence performance?


The steel construction provides strength and wear resistance, which is essential in mechanical settings.

Is it easy to install this component?


The design ensures compatibility with standard fittings, facilitating straightforward installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy