SKF 61810-2RS1 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- RS Stock No.:
- 207-6972
- Mfr. Part No.:
- 61810-2RS1
- Brand:
- SKF
Subtotal (1 unit)*
$175.47
(exc. GST)
$193.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.47 |
*price indicative
- RS Stock No.:
- 207-6972
- Mfr. Part No.:
- 61810-2RS1
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 65mm | |
| Race Width | 7mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 6.8kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 6.76kN | |
| Bore Type | Parallel | |
| Series | 61810-2RS1 | |
| Standards/Approvals | No | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 65mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 65mm | ||
Race Width 7mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 6.8kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 6.76kN | ||
Bore Type Parallel | ||
Series 61810-2RS1 | ||
Standards/Approvals No | ||
Limiting Speed 6000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 65mm | ||
SKF Ball Bearing, Single Row, Deep-Groove Bearing Type, 50mm ID, 65mm OD - 61810-2RS1
For equipment that moves like a well-oiled machine, use this SKF deep-groove ball bearing. Thanks to an optimised internal geometry that reduces friction build-up, you can count on it to run smoothly in the long term. This gives you the double benefit of machine efficiency and a reliably long bearing lifespan. The unit's compact size of 50mm ID and 65mm OD combined with its basic dynamic load rating of 6.76kN lets you downsize machines without compromising on performance. Mounting is uncomplicated, thanks to its simple design. A limiting speed of 6,000rpm makes this bearing capable of high rotational speeds and you can use it to handle both radial and axial loads in either direction.
Features & Benefits
• Tough bearing steel construction for longevity in harsh industrial settings
• Sealed ends reduce the risk of airborne contaminates entering the unit
• Low heat generation minimises the chance of equipment overheating
Applications
• Automated assembly lines
• Marine industry
• Lifting and hoisting equipment
• Haulage industry
How much noise does this ball bearing make?
Thanks to its minimal vibration, you can count on this component's quiet operation, which helps to bring factory noise pollution levels down.
Related links
- SKF 61810-2RZ 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- SKF 61810 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- FAG 61810-2RZ-Y 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- FAG 61810-2RSR 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- RS PRO 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- FAG 61810-Y 1 Row Deep Groove Ball Bearing - 50 mm ID, 65 mm OD
- NSK 6810VV 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- NTN 6810JR 1 Row Ball Bearing - 50 mm ID, 65 mm OD
