SKF 61809-2RZ 1 Row Ball Bearing - 45 mm ID, 58 mm OD
- RS Stock No.:
- 207-6969
- Mfr. Part No.:
- 61809-2RZ
- Brand:
- SKF
Subtotal (1 unit)*
$155.41
(exc. GST)
$170.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.41 |
*price indicative
- RS Stock No.:
- 207-6969
- Mfr. Part No.:
- 61809-2RZ
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 58mm | |
| Race Width | 7mm | |
| Race Material | Stainless Steel | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 5.72kN | |
| Series | 61809-2RZ | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 58mm | ||
Race Width 7mm | ||
Race Material Stainless Steel | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 5.72kN | ||
Series 61809-2RZ | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 12000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF Ball Bearing, 45mm Inside Diameter, 58mm Outside Diameter - 61809-2RZ
This ball bearing is a single row deep groove type, designed for varied usage in industrial applications. It features dimensions of 45mm internal diameter, 58mm external diameter, and a race width of 7mm. Constructed from robust steel materials, this bearing ensures high durability and performance across different sectors.
Features & Benefits
• Non-contact seals on both sides reduce friction and enhance longevity
• Basic dynamic load rating of 5.4kN ensures reliability under heavy loads
• Static load rating of 4kN supports stability in stationary applications
• Parallel bore design simplifies installation in machinery
• Lightweight at only 0.04kg for easy handling and deployment
• Suitable for high speeds, with a limiting speed of 12000r/min for efficiency
Applications
• Used in various mechanical assemblies for smooth operation
• Integrated into automation systems for consistent performance
• Utilised in electrical devices requiring reliable component support
• Perfect for industrial equipment where high load ratings are crucial
What materials are used in the construction?
The bearing is made of high-quality steel, ensuring strength and resistance to wear under normal operating conditions. The cage is composed of sheet metal, designed to accommodate the bearing's operation effectively.
How does the sealing arrangement benefit usage?
The non-contact seals on both sides effectively prevent contaminants from entering, thereby reducing maintenance needs and extending the lifespan of the bearing. This ensures optimal performance in challenging environments.
What are the implications of its low mass?
A mass of only 0.04kg promotes ease of installation and manipulation, particularly in fields where space and weight constraints are paramount, such as electronics and automated systems.
What performance metrics should be monitored during operation?
Users should pay attention to the load ratings, specifically the dynamic and static ratings, alongside monitoring the operating speed to maximise performance and prevent premature failure.
How does this bearing ensure efficiency in high-speed applications?
With a limiting speed of 12000r/min, the design caters to environments that require fast rotational speeds while maintaining stability and reliability under load, making it ideal for dynamic industries.
Related links
- FAG 61809-2RZ-Y 1 Row Deep Groove Ball Bearing - 45 mm ID, 58 mm OD
- SKF 61809 1 Row Ball Bearing - 45 mm ID, 58 mm OD
- SKF 61809-2RS1 1 Row Deep Groove Ball Bearing - 45 mm ID, 58 mm OD
- RS PRO 1 Row Ball Bearing - 45 mm ID, 58 mm OD
- FAG 61809-2RSR-Y 1 Row Ball Bearing - 45 mm ID, 58 mm OD
- FAG 61809-Y 1 Row Deep Groove Ball Bearing - 45 mm ID, 58 mm OD
- NTN 6809JRZZ/5K 1 Row Ball Bearing - 45 mm ID, 58 mm OD
- NTN 6809JR 1 Row Ball Bearing - 45 mm ID, 58 mm OD
