Subtotal (1 unit)*
$123.40
(exc. GST)
$135.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.40 |
*price indicative
- RS Stock No.:
- 207-6967
- Mfr. Part No.:
- 61809
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 58mm | |
| Race Width | 7mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 6.1kN | |
| Dynamic Load Rating | 5.4kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 61809 | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 58mm | ||
Race Width 7mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 6.1kN | ||
Dynamic Load Rating 5.4kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 61809 | ||
Limiting Speed 14000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF Ball Bearing, 45mm Inside Diameter, 58mm Outside Diameter - 61809
This ball bearing is designed to deliver high performance across various applications in the automation and mechanical sectors. It significantly reduces friction and wear, enabling smoother machinery operation. Its deep groove design accommodating both radial and axial loads makes it suitable for many industrial uses.
Features & Benefits
• Open type design facilitates easy lubrication
• Single row configuration minimises friction and noise
• Suitable for high load applications with a dynamic rating of 6.63kN
• Constructed from steel for durability in challenging environments
• Parallel bore type ensures consistent performance
• Cage made from sheet metal aids in weight reduction
Applications
• Employed in electric motor assemblies
• Ideal for conveyor belt systems
• Utilised in automation robotics for smooth operation
• Suitable for manufacturing machinery requiring dependability
What maintenance is required for this type of bearing?
Regular lubrication is essential to maintain optimum performance and limit wear.
Can it be used in high-speed applications?
Yes, it is designed to effectively handle high-speed operations.
Is compatibility an issue with different machinery?
The bore type and dimensions provide versatility for compatibility with various systems.
How often should the lubrication be checked?
It is recommended to check lubrication levels regularly, based on usage frequency.
What are the implications of using this bearing in harsh conditions?
Its steel construction allows it to endure challenging environments, but proper maintenance is crucial.
Related links
- SKF 61809-2RZ 1 Row Ball Bearing - 45 mm ID, 58 mm OD
- SKF 61809-2RS1 1 Row Deep Groove Ball Bearing - 45 mm ID, 58 mm OD
- RS PRO 1 Row Ball Bearing - 45 mm ID, 58 mm OD
- FAG 61809-2RSR-Y 1 Row Ball Bearing - 45 mm ID, 58 mm OD
- FAG 61809-Y 1 Row Deep Groove Ball Bearing - 45 mm ID, 58 mm OD
- FAG 61809-2RZ-Y 1 Row Deep Groove Ball Bearing - 45 mm ID, 58 mm OD
- NTN 6809JR 1 Row Ball Bearing - 45 mm ID, 58 mm OD
- NTN 6809JRZZ/5K 1 Row Ball Bearing - 45 mm ID, 58 mm OD
