SKF 61808-2RS1 1 Row Ball Bearing - 40 mm ID, 52 mm OD
- RS Stock No.:
- 207-6965
- Mfr. Part No.:
- 61808-2RS1
- Brand:
- SKF
Subtotal (1 unit)*
$127.81
(exc. GST)
$140.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.81 |
*price indicative
- RS Stock No.:
- 207-6965
- Mfr. Part No.:
- 61808-2RS1
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 7mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 3.75kN | |
| Dynamic Load Rating | 4.49kN | |
| Standards/Approvals | No | |
| Series | 61808-2RS1 | |
| Bore Type | Parallel | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 7mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 3.75kN | ||
Dynamic Load Rating 4.49kN | ||
Standards/Approvals No | ||
Series 61808-2RS1 | ||
Bore Type Parallel | ||
Limiting Speed 7500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Shielded Deep-Groove Ball Bearing, 40mm ID, 52mm OD - 61808-2RS1
Looking for a robust ball bearing for rotary applications in your mechanical and electrical equipment? This cylindrical bore-type ball bearing from SKF efficiently absorbs and distributes forces from radial and axial loads. It's suitable for high-speed applications of up to 7500rpm (rotations per minute), and it produces low levels of friction to ensure smooth and rapid movement. The durable steel material makes it strong and corrosion-resistant, so this unit can be relied on to last a long time even when used in harsh environments.
• Nitrile rubber seals prevent dust and moisture from entering the working, ensuring reliable performance
• Narrow race width of 7mm and compact outer diameter of 52mm for use in tight spaces
• Can withstand heavy static loads of 3.75kN and dynamic loads of 4.49kN for use in demanding applications
Applications
• Automotive manufacturing
• Automation processes and systems
• Printing industry
What temperatures can this bearing be used at?
This bearing is heat stabilised to at least +120°C, so it can withstand use in hot environments. It can also handle the heat generated by the rotation of shafts without failing or seizing up.
Related links
- SKF 61808 1 Row Ball Bearing - 40 mm ID, 52 mm OD
- SKF 61808-2RZ 1 Row Deep Groove Ball Bearing - 40 mm ID, 52 mm OD
- SKF 62304-2RS1 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SKF W 6205-2RS1 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SKF W 6304-2RS1 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- RS PRO 1 Row Ball Bearing - 40 mm ID, 52 mm OD
- FAG 61808-2RSR-HLC 1 Row Ball Bearing - 40 mm ID, 52 mm OD
- SKF 62205-2RS1 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
