SKF 6038 M/C3 1 Row Ball Bearing - 190 mm ID, 290 mm OD

Subtotal (1 unit)*

$3,851.80

(exc. GST)

$4,236.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,851.80

*price indicative

RS Stock No.:
207-6944
Mfr. Part No.:
6038 M/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

190mm

Outside Diameter

290mm

Race Width

46mm

Ball Material

Steel

Cage Material

Machined Metal

End Type

Open

Number of Rows

1

Static Load Rating

216kN

Internal Clearance

C3

Dynamic Load Rating

195kN

Series

6038

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

3800rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes. It has 190 mm ID and 290 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy