SKF 6038 M 1 Row Ball Bearing - 190 mm ID, 290 mm OD
- RS Stock No.:
- 207-6943
- Mfr. Part No.:
- 6038 M
- Brand:
- SKF
Subtotal (1 unit)*
$3,851.80
(exc. GST)
$4,236.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,851.80 |
*price indicative
- RS Stock No.:
- 207-6943
- Mfr. Part No.:
- 6038 M
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 190mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 290mm | |
| Race Width | 46mm | |
| Ball Material | Steel | |
| Cage Material | Machined Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 216kN | |
| Dynamic Load Rating | 195kN | |
| Series | 6038 | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 190mm | ||
Product Type Ball Bearing | ||
Outside Diameter 290mm | ||
Race Width 46mm | ||
Ball Material Steel | ||
Cage Material Machined Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 216kN | ||
Dynamic Load Rating 195kN | ||
Series 6038 | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 3800rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Deep-Groove Ball Bearing, 190 mm ID, 290 mm OD - 6038 M
This deep-groove ball bearing from SKF can accommodate both radial and axial loads in both directions, making it a versatile choice. It has an inside diameter of 190 mm and an outside diameter of 290 mm, with a race width of 46 mm. As an open-type ball bearing, it's easy to re-lubricate and its construction lets lubricant travel freely around the workings. Bearings of this type are suitable for clean environments where contamination is minimal.
• Rotates with reduced friction torque, lowering operating temperature and cutting energy consumption
• Simple design for a long service life with little maintenance needed
• Tough steel construction
Application Information
• Construction machinery
• Distribution industry
• Industrial automation
What advantages do deep-groove bearings have?
Deep-groove ball bearings are the most popular type of ball bearing due to their ability to handle high and very high speeds and operate quietly.
Should I grease an open-type ball bearing?
Oil is preferable to grease for lubricating an open-end ball bearing. Its lower viscosity lets the unit operate efficiently at high speed.
Related links
- SKF 6038 M/C3 1 Row Ball Bearing - 190 mm ID, 290 mm OD
- FAG 6038-M 1 Row Deep Groove Ball Bearing - 190 mm ID, 290 mm OD
- FAG 6038-M-C3 1 Row Ball Bearing - 190 mm ID, 290 mm OD
- NTN 6038 1 Row Ball Bearing - 190 mm ID, 290 mm OD
- NTN 6038C3 1 Row Ball Bearing - 190 mm ID, 290 mm OD
- FAG 16038-C3 1 Row Ball Bearing - 190 mm ID, 290 mm OD
- FAG 16038 1 Row Deep Groove Ball Bearing - 190 mm ID, 290 mm OD
- SKF 6232 M 1 Row Ball Bearing - 160 mm ID, 290 mm OD
