SKF 6032 M/C3 1 Row Ball Bearing - 160 mm ID, 240 mm OD

Subtotal (1 unit)*

$2,811.47

(exc. GST)

$3,092.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,811.47

*price indicative

RS Stock No.:
207-6935
Mfr. Part No.:
6032 M/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

160mm

Outside Diameter

240mm

Race Width

38mm

Ball Material

Steel

Cage Material

Machined Metal

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

143kN

Dynamic Load Rating

143kN

Standards/Approvals

No

Series

6032 M

Bore Type

Parallel

Limiting Speed

4800rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR

SKF Deep-Groove Ball Bearing, 160 mm ID, 240 mm OD - 6032 M/C3


Need a ball bearing to handle both radial and axial loads? This versatile deep-groove option from SKF can be used for a wide range of applications and is capable of operating at high speeds. It has an inside diameter of 160 mm and an outside diameter of 240 mm, with a race width of 38 mm. As an open-type ball bearing, it's easy to re-lubricate and lubricant is able to circulate freely in the workings. This component is best suited for use in clean environments where there's little chance of contamination.

• Reduced energy use thanks to minimal friction torque

• Simple design for low maintenance and a long service life

• Hard-wearing steel material

Application Information


• Automotive industry

• Assembly lines

• Electric motors

Are deep-groove ball bearings noisy?


Thanks to their smooth balls and precision raceways, these bearings produce minimal noise, improving your working environment.

What can I use to lubricate an open-type ball bearing?


Oils are the best choice for lubricating open bearings. Their lower viscosity compared with greases enables more efficient running with lower torque, leading to higher rotational speeds.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy