SKF 6028-2Z 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- RS Stock No.:
- 207-6929
- Distrelec Article No.:
- 304-09-825
- Mfr. Part No.:
- 6028-2Z
- Brand:
- SKF
Subtotal (1 unit)*
$1,206.21
(exc. GST)
$1,326.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,206.21 |
*price indicative
- RS Stock No.:
- 207-6929
- Distrelec Article No.:
- 304-09-825
- Mfr. Part No.:
- 6028-2Z
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 140mm | |
| Outside Diameter | 210mm | |
| Race Width | 33mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 108kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 111kN | |
| Bore Type | Parallel | |
| Series | 6028-2Z Popular item | |
| Standards/Approvals | No | |
| Limiting Speed | 3200rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 140mm | ||
Outside Diameter 210mm | ||
Race Width 33mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 108kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 111kN | ||
Bore Type Parallel | ||
Series 6028-2Z Popular item | ||
Standards/Approvals No | ||
Limiting Speed 3200rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Ball Bearing, 140mm Inside Diameter, 210mm Outside Diameter - 6028-2Z
This ball bearing is a single row deep groove type, specifically designed to handle high loads effectively. With an inside diameter of 140mm and an outside diameter of 210mm, this model features a race width of 33mm. The bearing is shielded on both sides, providing enhanced protection against contaminants while maintaining optimal performance in various mechanical applications.
Features & Benefits
• Constructed from Durable steel for longevity and strength
• Designed for high dynamic load ratings of 111 kN
• Suitable for standard conditions with CN clearance
• Optimised for smooth operation at reference speeds of up to 6700r/min
• Shielded on both sides to improve resistance against dirt and moisture
• Parallel bore design facilitates easy installation in various setups
• Designed for high dynamic load ratings of 111 kN
• Suitable for standard conditions with CN clearance
• Optimised for smooth operation at reference speeds of up to 6700r/min
• Shielded on both sides to improve resistance against dirt and moisture
• Parallel bore design facilitates easy installation in various setups
Applications
• Employed in mechanical assembly for rotating shafts
• Utilised in industrial machinery for reliable motion control
• Suitable for electrical equipment requiring robust support
• Integrates seamlessly into automation systems needing high load capacity
• Utilised in industrial machinery for reliable motion control
• Suitable for electrical equipment requiring robust support
• Integrates seamlessly into automation systems needing high load capacity
What are the static and dynamic load ratings for this bearing?
The static load rating is 108 kN, and the dynamic load rating is 111 kN, allowing it to perform well under significant stresses.
How does the shielding affect the bearing's durability?
The shielded design protects the internal components from contaminants such as dust and moisture, thereby prolonging its operational life and reliability.
What is the maximum allowable speed for this bearing?
This ball bearing can operate at a reference speed of up to 6700r/min, with a limiting speed of 3200r/min for optimal performance.
Can this bearing be used in applications with varying temperatures?
While it is designed to function efficiently under standard conditions, users should consider the specific temperature limits for their applications to ensure optimal performance.
Related links
- FAG 6028-2Z 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-2Z-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- SKF 6028-2RS1/C3 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- SKF 6028-2RS1 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- SKF 6028/C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-2RSR 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
