FAG 6028-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- RS Stock No.:
- 310-941
- Mfr. Part No.:
- 6028-C3
- Brand:
- FAG
Subtotal (1 unit)*
$600.45
(exc. GST)
$660.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $600.45 |
*price indicative
- RS Stock No.:
- 310-941
- Mfr. Part No.:
- 6028-C3
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 140mm | |
| Outside Diameter | 210mm | |
| Race Width | 33mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 109000N | |
| Dynamic Load Rating | 117000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 4250rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 140mm | ||
Outside Diameter 210mm | ||
Race Width 33mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 109000N | ||
Dynamic Load Rating 117000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 4250rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for exceptional reliability and performance in a variety of applications. Featuring a robust steel sheet metal cage, it ensures consistent operation even under challenging conditions. With its oversized internal clearance, this variant is designed to accommodate high speeds and sizeable radial loads while maintaining optimal functionality.
Offers enhanced load bearing capacity for reliable performance
Constructed with high quality materials for increased durability
Capable of operating in extreme temperature ranges for versatility
Minimises maintenance requirements through design features
Accommodates larger internal clearances for dynamic conditions
Provides essential flexibility for various mounting configurations
Related links
- FAG 6028-2Z-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- SKF 6028/C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-M-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-2RSR 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-M-C4 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 16028-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- SKF 6028-2RS1 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
