SKF 6205 NR/C3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 207-6647
- Mfr. Part No.:
- 6205 NR/C3
- Brand:
- SKF
Subtotal (1 unit)*
$61.53
(exc. GST)
$67.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.53 |
*price indicative
- RS Stock No.:
- 207-6647
- Mfr. Part No.:
- 6205 NR/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 7.8kN | |
| Dynamic Load Rating | 14.8kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 6205 | |
| Limiting Speed | 18000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 7.8kN | ||
Dynamic Load Rating 14.8kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 6205 | ||
Limiting Speed 18000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- BG
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from skf in many designs, variants and sizes. It has 25 mm ID and 57.9 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 6205 NR 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205/C3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2RSH/C3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205 MA/C3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2Z/C3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-Z/C3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205 TN9/C3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205 ETN9/C3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
