- RS Stock No.:
- 126-2472
- Mfr. Part No.:
- 6205-Z/C3
- Brand:
- SKF
6 In Global stock for delivery within 10 working day(s)
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$31.03
(exc. GST)
$34.13
(inc. GST)
Units | Per unit |
1 - 12 | $31.03 |
13 - 24 | $30.42 |
25 + | $29.61 |
- RS Stock No.:
- 126-2472
- Mfr. Part No.:
- 6205-Z/C3
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
SKF Ball Bearing, Deep-Groove Bearing Type, Single Row, 25mm ID, 52mm OD - 6205-Z/C3
In the market for a low-maintenance way to keep your equipment on the move? Choose this SKF ball bearing. As a deep-groove type, it produces minimal amounts of friction even at rotational speeds up to 18,000r/min. This keeps the bearing running cool, which helps to prevent the metal from degrading over time. As it's made of carbon-rich steel, you can trust this is a hardwearing choice for demanding settings where it's exposed to impact, wear and abrasion. Greaseless operation slashes maintenance needs as there's no need to reapply lubricant regularly.
Features & Benefits
• Shield on one end supports stable performance by keeping moisture and dust particles out of the rolling parts
• Robust sheet metal cage maintains alignment
• Close P6 class tolerances mean it's a practical pick for precision applications in need of a tight fit
• Dynamic load rating of 14.8kN lets you know it withstands moderate forces when in motion
• Robust sheet metal cage maintains alignment
• Close P6 class tolerances mean it's a practical pick for precision applications in need of a tight fit
• Dynamic load rating of 14.8kN lets you know it withstands moderate forces when in motion
Applications
• Transportation industry
• Robotics systems
• Distribution centres
• Robotics systems
• Distribution centres
What temperatures can I use this bearing in?
Like all of SKF's deep-groove ball bearings, this option is heat-stabilised for safe and stable performance in temperatures up to +120°C.
Deep Groove Ball Bearings
Specifications
Attribute | Value |
---|---|
Inside Diameter | 25mm |
Outside Diameter | 52mm |
Race Width | 15mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | One Side Shielded |
Bearing Clearance | C3 |
Material | Steel |
Ball Material | Steel |
Cage Material | Sheet Metal |
Number of Rows | 1 |
Static Load Rating | 7.8kN |
Dynamic Load Rating | 14.8kN |
Bore Type | Parallel |
Clearance Code | C3 |
Bearing Series | 2 Light |
Race Type | Plain |
Partial Bearing Code | 6205 |
Race Material | Steel |
Model Number p | 620ZC3 |
Related links
- IDC Tools
- Cable Sleeving Tools
- SKF 6305-Z Single Row Deep Groove Ball Bearing- One Side Shielded...
- SKF 6205-Z Single Row Deep Groove Ball Bearing- One Side Shielded...
- BNL AC6005Z-ISB/4N/D Single Row Deep Groove Ball Bearing- One Side...
- BNL AC6305Z-ISB/4N/D Single Row Deep Groove Ball Bearing- One Side...
- SKF 6005-Z Single Row Deep Groove Ball Bearing- One Side Shielded...
- BNL AC6205Z-ISB/4N/D Single Row Deep Groove Ball Bearing- One Side...