SKF 6206-2RS1K 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width

Subtotal (1 unit)*

$63.56

(exc. GST)

$69.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.56

*price indicative

RS Stock No.:
207-6495
Mfr. Part No.:
6206-2RS1K
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Internal Clearance

CN

Static Load Rating

11.2kN

Dynamic Load Rating

20.3kN

Series

2 Light

Bore Type

Tapered

COO (Country of Origin):
IT

SKF Ball Bearing, 30mm Inside Diameter, 62mm Outside Diameter - 6206-2RS1K


This ball bearing is a single row deep groove ball bearing designed for a wide range of applications. With an inner diameter of 30mm and an outer diameter of 62mm, it features a race width of 16mm and is sealed on both sides. The steel construction ensures durability and efficiency in various environments.

Features & Benefits


• Enhanced sealing arrangement on both sides prevents contamination
• Optimised for dynamic loads with a rating of 20.3kN
• Reduces friction and wear with steel ball and cage materials
• Tapered bore design facilitates precise fitting and alignment
• CN clearance ensures optimal performance in varying temperatures
• Lightweight at 0.21kg, aiding in minimising overall assembly weight

Applications


• Used in electric motors for improved performance
• Utilised in conveyor systems where reliability is critical
• Commonly installed in pumps to handle various tasks
• Suitable for automotive requiring high load capacities

What type of clearance does it feature and how does that impact performance?


It features CN clearance, which allows for normal operational clearance in axial and radial directions, supporting consistent performance under varying temperature conditions.

What materials are used in the construction, and why are they beneficial?


It comprises steel for the inner and outer rings, providing strength and durability while the sheet metal cage optimises the bearing’s performance by reducing friction.

How can the sealed design improve the reliability of operation?


The dual-sealed arrangement prevents contaminants such as dirt and moisture from entering, extending the bearing's lifespan and maintaining consistent performance in demanding conditions.

What is the maximum speed rating for effective operation, and why is it important?


The maximum speed rating is 8,000r/min. This is Crucial for applications where high rotational speeds are necessary, ensuring efficiency and reducing the risk of overheating.

Each
$231.43
Each
$125.72
Each
$122.44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy