SKF 6205-2Z/VA228 1 Row Ball Bearing - 25 mm ID, 52 mm OD

Subtotal (1 unit)*

$314.75

(exc. GST)

$346.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$314.75

*price indicative

RS Stock No.:
207-6489
Mfr. Part No.:
6205-2Z/VA228
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

15mm

Cage Material

Non-Metallic

Ball Material

Steel

End Type

Double Shielded

Number of Rows

1

Internal Clearance

C5

Static Load Rating

7.8kN

Dynamic Load Rating

14.8kN

Bore Type

Parallel

Standards/Approvals

No

Series

6205

Limiting Speed

230rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
SE

SKF Deep Groove Ball Bearing, 25mm Inner Diameter, 52mm Outer Diameter - 6205-2Z/VA228


This deep groove ball bearing is designed for high-temperature applications, offering reliability in challenging environments. With an inner diameter of 25mm and an outer diameter of 52mm, it features a single row deep groove design. This bearing’s robust construction includes both sides shielded for enhanced protection against contamination, making it ideal for various industrial uses.

Features & Benefits


• Low radial internal clearance ensures precision performance

• Shielded design prevents dirt and debris ingress

• Suitable for a diverse range of mechanical usage

• Non-metallic cage material enhances weight reduction and durability

Applications


• Used in high-speed electric motors

• Ideal for fans and blowers operating at elevated temperatures

• Applied in heat exchangers in industrial processing

• Utilised in automation equipment requiring precision and reliability

What is the significance of the C5 clearance rating?


The C5 clearance rating indicates a larger radial internal clearance, which accommodates thermal expansion and misalignment during operation, making it suitable for high-temperature contexts.

How does the shielded design benefit its performance?


The shielded design protects the internal components from contaminants and moisture, extending service life and maintaining optimal performance in demanding conditions.

What load capacities can be expected from this component?


It can handle a basic dynamic load rating of 14.8 kN and a static load rating of 7.8 kN, making it suitable for heavy-duty applications.

How do I install this bearing for optimal performance?


Ensure that the bore and housing fit are within tolerance, and properly lubricate the bearing before installation to reduce friction and wear during operation.

What are the implications of using this bearing in high-temperature environments?


It maintains functionality and efficiency even at temperatures up to 350°C, making it ideal for applications where standard bearings may fail.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy