SKF 6204 TN9/C4 1 Row Ball Bearing - 20 mm ID, 47 mm OD

Subtotal (1 unit)*

$14.78

(exc. GST)

$16.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.78

*price indicative

RS Stock No.:
233-0650
Mfr. Part No.:
6204 TN9/C4
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

14mm

Race Material

Steel

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Open

Number of Rows

1

Static Load Rating

6.55kN

Internal Clearance

C4

Dynamic Load Rating

13.5kN

Series

6204

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

20000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

COO (Country of Origin):
BG

SKF 2 Light Series Ball Bearing, 20mm Inside Diameter, 47mm Outside Diameter - 6204 TN9/C4


This ball bearing is designed for high-performance applications, featuring an inner diameter of 20mm and an outer diameter of 47mm. It is a single row deep groove ball bearing, known for its ability to accommodate both radial and axial loads. The open type design allows for easy maintenance and offers versatility for various mechanical setups.

Features & Benefits


• Designed for high load capacity handles up to 13.5kN for robust performance

• Manufactured from steel ensures durability and strength in demanding conditions

• Utilises a non-metallic cage reduces friction for smoother operation

• Suitable for parallel bore types enhances compatibility and easy integration

• Open type configuration allows for easy lubrication access and simplifies maintenance

Applications


• Used with electric motors for improved efficiency

• Ideal for automotive in wheel bearings

• Utilised in industrial machinery for smooth operation

• Applied in conveyor systems to support movement

• Effective in robotics for precision control mechanisms

What load capacities can this bearing support in operational settings?


The bearing provides a static load rating of 6.55 kN and a dynamic load rating of 13.5 kN, making it suitable for applications with demanding load requirements.

How does the open type design benefit maintenance?


The open type allows for straightforward access for lubrication, helping to prolong the bearing's service life and maintain optimal performance under various working conditions.

What materials are utilised in the construction of this bearing?


The bearing is primarily made of steel for both the races and balls, complemented by a non-metallic cage that reduces friction while enhancing performance and durability.

How does the C4 clearance specification affect the bearing’s performance?


C4 clearance allows for greater operational play, making it suitable for applications that experience thermal expansion or misalignment, ensuring smooth functioning even under variable conditions.

  • RS Stock No. 2867990
  • Mfr. Part No. 6204
Each
$18.67
  • RS Stock No. 1262374
  • Mfr. Part No. 6204 NR
Each
$41.35
  • RS Stock No. 1440839
  • Mfr. Part No. 6204/C3
Each
$13.03
  • RS Stock No. 2077102
  • Mfr. Part No. 6204 ETN9/C3H
Each
$61.15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy