SKF 6003/C3 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- RS Stock No.:
- 144-0824
- Mfr. Part No.:
- 6003/C3
- Brand:
- SKF
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$10.56
(exc. GST)
$11.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $10.56 | - |
| 13 - 24 | $10.38 | 1% |
| 25 + | $10.20 | 3% |
*price indicative
- RS Stock No.:
- 144-0824
- Mfr. Part No.:
- 6003/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 35mm | |
| Race Width | 10mm | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 3.25kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 6.37kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 0 Extra Light | |
| Limiting Speed | 28000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 35mm | ||
Race Width 10mm | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 3.25kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 6.37kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 0 Extra Light | ||
Limiting Speed 28000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- IT
SKF Deep-Groove Ball Bearing, 17mm ID, 35mm OD - 6003/C3
Use this SKF deep groove ball bearing to reduce friction in axial and radial loads. A static load rating of 3.2kN and dynamic load rating of 6.37kN make it suitable for heavy-duty applications. Thanks to a reference speed of 45,000r/min, it can handle rapidly movement applications. The bearing's open-ended design makes it easy to lubricate for improved performance and as it weighs just 38g, it's easy to handle and won't strain your equipment. This type of bearing is commonly used for pumps and construction equipment.
• Deep-groove bearing design reduces noise for workplace comfort
• Steel bearing body and balls for durability and corrosion resistance
• Inside and outside diameters are precision-engineered for easy fitting to machine shafts
Applications
• Aerospace industry
• Garden tools
• Mining equipment
What's the difference between single-row and double-row deep-groove ball bearings?
As a rule, double-row ball bearings are designed to carry more weight than single-row alternatives.
Is this ball bearing flame-resistant?
This bearing is made entirely of steel, which is non-combustible, so it's flameproof and won't burn in the event of a fire.
Related links
- FAG 6003-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6003-2Z/C3 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6003-2RSH/C3 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- RS PRO 6003-2RS/C3 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6003 TN9/C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6003-2RSL/C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6003-2RSH 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6003-2Z 1 Row Ball Bearing - 17 mm ID, 35 mm OD
