SKF 51228 1 Row Ball Bearing - 140 mm ID, 200 mm OD

Subtotal (1 unit)*

$2,305.24

(exc. GST)

$2,535.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,305.24

*price indicative

RS Stock No.:
207-6308
Mfr. Part No.:
51228
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

140mm

Product Type

Ball Bearing

Outside Diameter

200mm

Race Width

46mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

630kN

Dynamic Load Rating

208kN

Series

1 Extra Light Thrust

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

1900rpm

Bearing Type

Thrust Ball

COO (Country of Origin):
CZ

SKF Thrust Ball Bearing, 140 mm ID, 200 mm OD - 51228


This thrust ball bearing from SKF is able to provide a high load-carrying capacity for axial thrust in one direction. It's suitable for use where there's no radial load to accommodate and will prevent the shaft from drifting in the axial direction. It effectively transfers thrust loads applied onto the shaft. The bearing is made of steel and meets both British and EU electrostatic discharge standards, meaning it won't cause damage to equipment through electrostatic discharge. Thrust bearings of this kind, which work in a single direction, are commonly used in demanding automotive, marine and aerospace applications.

• Open end type

• Thrust design to sustain high axial loads

• Inside diameter of 140 mm

• Outside diameter of 200 mm

• Race width of 46 mm

Application Information


• Agricultural equipment

• Gearboxes and clutches

• Chemical industries

What are SKF thrust bearings made of?


SKF thrust bearings are manufactured using specialist bearing steel. This ensures the units are reliable, durable and operate with minimal friction, so they offer a long service life with minimal need for maintenance.

  • RS Stock No. 2076285
  • Mfr. Part No. 51128
Each
$973.69
  • RS Stock No. 2130087
  • Mfr. Part No. 6216/C3
Each
$151.65
  • RS Stock No. 2076434
  • Mfr. Part No. 6018
Each
$247.91
  • RS Stock No. 0460609
  • Mfr. Part No. 16028/C3
Each
$1,116.43

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy