SKF 51202 1 Row Ball Bearing - 15 mm ID, 32 mm OD

Subtotal (1 unit)*

$60.48

(exc. GST)

$66.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.48

*price indicative

RS Stock No.:
207-6294
Mfr. Part No.:
51202
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

15mm

Product Type

Ball Bearing

Outside Diameter

32mm

Race Width

12mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

1

Static Load Rating

25kN

Internal Clearance

CN

Dynamic Load Rating

15.9kN

Series

1 Extra Light Thrust

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

10000rpm

Bearing Type

Thrust Ball

Flange Outside Diameter

32mm

SKF Ball Bearing, Steel Construction, Parallel Bore, 15mm ID, 32mm OD - 1 Extra Light Thrust Series - 51202


Keep your kit spinning smoothly with this thrust ball bearing from SKF. It's designed to support axial loads of up to 15.9kN (dynamic) and 25kN (static) in one direction, enabling you to manage the force and rotate your components effectively. As this is a single-row unit, you can trust it minimises friction to deliver efficient operation. Noise and vibration are also kept low, which boosts workplace comfort and cuts excess wear out of the picture.

Features & Benefits


• Parallel bore means it's easy to fit onto a shaft with no need for a bearing sleeve

• Steel construction makes it hardwearing and durable

• Open-ended style gives you easy access for relubrication

Applications


• Conveyors

• Oil and gas industry

• Construction equipment

Why would I choose an open-ended ball bearing?


Bearings with open ends are suitable choices where frequent relubrication is needed, as you can apply grease without disassembly. They also experience less friction than shielded alternatives, so can run faster and cooler. Pick this option for clean environments where you don't need to worry about contaminants getting in among the rolling parts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy