SKF 51118 1 Row Ball Bearing - 90 mm ID, 120 mm OD

Subtotal (1 unit)*

$256.89

(exc. GST)

$282.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$256.89

*price indicative

RS Stock No.:
207-6281
Mfr. Part No.:
51118
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

90mm

Outside Diameter

120mm

Race Width

22mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

208kN

Dynamic Load Rating

59.2kN

Bore Type

Parallel

Series

1 Extra Light Thrust

Standards/Approvals

No

Limiting Speed

3800rpm

Bearing Type

Thrust Ball

SKF Thrust Ball Bearing, 90mm Bore, 59.2kN Dynamic Load Rating - 51118


This is a single-direction thrust ball bearing, suitable for handling axial loads in one direction. It has a 90mm inside diameter and a 120mm outside diameter. The open-type design enhances accessibility for maintenance. Constructed from steel, it ensures durability and consistent performance under load.

Features & Benefits


• Ground bore of shaft washers allows for an interference fit

• High dynamic load rating of 59.2kN supports heavy use

Applications


• Used in mechanical assemblies requiring axial support

• Applicable in manufacturing machinery and conveyors

Can this bearing be used with radial loads?


No, this bearing is designed solely for single-direction axial loads.

What materials are used in its construction?


The bearing is made from high-quality bearing steel.

What is the limiting speed of this product?


The limiting speed is rated at 3,800 r/min.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy