SKF 4211 ATN9 2 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD

Subtotal (1 unit)*

$273.67

(exc. GST)

$301.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$273.67

*price indicative

RS Stock No.:
207-6259
Mfr. Part No.:
4211 ATN9
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Deep Groove Ball Bearing

Inside Diameter

55mm

Outside Diameter

100mm

Race Width

25mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Open

Number of Rows

2

Static Load Rating

44kN

Internal Clearance

CN

Dynamic Load Rating

44.9kN

Series

4211 ATN9

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

5600rpm

Bearing Type

Double Row Deep Groove Ball

COO (Country of Origin):
IT

SKF 2 Light Series Deep Groove Ball Bearing, 55mm Inside Diameter, 100mm Outside Diameter - 4211 ATN9


This deep groove ball bearing is designed for precision applications in various industrial fields. With an inner diameter of 55mm and an outer diameter of 100mm, it features a double row configuration that enhances its load capacity. It is an open type bearing crafted from durable steel, making it suitable for a range of demanding environments.

Features & Benefits


• Designed with an open type for easy access and maintenance

• Steel construction ensures strength and durability

• Non-metallic cage reduces friction and wear

• Dynamic load rating of 44.9kN supports heavy loads

• Static load rating of 44kN provides reliable performance

Applications


• Used for automation systems requiring high-speed operation

• Ideal for mechanical equipment with multiple load requirements

• Suitable for electrical machinery needing reliable bearings

• Recommended for manufacturing setups for rotational components

What is the significance of the dynamic load rating for this bearing?


The dynamic load rating of 44.9kN indicates the maximum load the bearing can handle while in motion. This rating is crucial for ensuring operational efficiency and longevity in applications with variable loads.

How does the open type design affect maintenance?


The open type design allows for easier inspection and lubrication, minimising downtime during maintenance while facilitating efficient operation in various applications.

What temperatures is this bearing capable of withstanding during operation?


While specific temperature limits vary based on the application, bearings of this type generally perform well under a broad range of temperatures common in industrial environments, ensuring effective operation without degradation.

What advantages does a non-metallic cage provide in this bearing?


The non-metallic cage facilitates smoother movement of the ball elements with reduced friction, leading to lower wear rates and significantly extending the bearing’s operational lifespan.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy