NTN 6211LLUC3/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- RS Stock No.:
- 148-864
- Mfr. Part No.:
- 6211LLUC3/5K
- Brand:
- NTN
Subtotal (1 unit)*
$65.54
(exc. GST)
$72.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.54 |
*price indicative
- RS Stock No.:
- 148-864
- Mfr. Part No.:
- 6211LLUC3/5K
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 55mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 21mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 29.2kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 48kN | |
| Series | 6200 | |
| Standards/Approvals | No | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 55mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 21mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 29.2kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 48kN | ||
Series 6200 | ||
Standards/Approvals No | ||
Limiting Speed 4300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing features a single row deep groove and a radial contact design, allowing it to support both radial and axial loads. It is constructed with a pressed steel cage that ensures optimal ball spacing and minimizes friction. Additionally, the bearing is equipped with contact seals on both sides to protect against dirt and moisture, enhancing its durability and performance in various applications.
Radial clearance class is C3
Operating temperature is 25 °C to 110 °C
Related links
- NTN 6211ZZC3/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211L1C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6011LLUC3/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6011ZZCM/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6811JRLLU/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 72 mm OD
- NTN 6311LLUCM/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- NTN 6911LLB/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 80 mm OD
