- RS Stock No.:
- 195-9586
- Mfr. Part No.:
- 7311 BECBJ
- Brand:
- SKF
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$377.77
(exc. GST)
$415.55
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $377.77 |
13 - 24 | $370.35 |
25 + | $360.34 |
- RS Stock No.:
- 195-9586
- Mfr. Part No.:
- 7311 BECBJ
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SKF 55MM ANGULAR CONTACT BALL BEARING, W
Specifications
Attribute | Value |
---|---|
Inside Diameter | 55mm |
Outside Diameter | 120mm |
Race Width | 29mm |
Ball Bearing Type | Single Row Angular Contact Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Steel |
Number of Rows | 1 |
Static Load Rating | 60kN |
Dynamic Load Rating | 85kN |
Bore Type | Parallel |
Bearing Series | 3 Medium |
Race Type | Plain |
Partial Bearing Code | 7311 |
Related links
- SKF 7311 BEGAP Single Row Angular Contact Ball Bearing- Open Type...
- SKF 7311 BEP Single Row Angular Contact Ball Bearing- Open Type...
- SKF 7311 BECBP Single Row Angular Contact Ball Bearing- Open Type...
- SKF 7311 BEGAM Single Row Angular Contact Ball Bearing- Open Type...
- FAG 7311-B-XL-TVP Single Row Angular Contact Ball Bearing- Open...
- FAG 7311-B-XL-TVP-UA Single Row Angular Contact Ball Bearing- Open...
- SKF QJ 311 MA Single Row Angular Contact Ball Bearing- Open Type...
- SKF 7213 BECBJ Single Row Angular Contact Ball Bearing- Open Type...