SKF 7302 BEP 1 Row Ball Bearing - 15 mm ID, 42 mm OD 13 mm Race Width
- RS Stock No.:
- 207-5508
- Mfr. Part No.:
- 7302 BEP
- Brand:
- SKF
Subtotal (1 unit)*
$74.12
(exc. GST)
$81.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.12 |
*price indicative
- RS Stock No.:
- 207-5508
- Mfr. Part No.:
- 7302 BEP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 42mm | |
| Race Width | 13mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 6.7kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 13kN | |
| Series | 7302 | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 20000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 42mm | ||
Race Width 13mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 6.7kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 13kN | ||
Series 7302 | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 20000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
SKF Ball Bearing, 15mm Inside Diameter, 42mm Outside Diameter - 7302 BEP
This angular contact ball bearing is designed for efficient performance in dynamic applications. Measuring 15mm for the inner diameter and 42mm for the outer diameter, this single row ball bearing features a race width of 13mm and is constructed from Durable steel. Its non-metallic cage enhances operational reliability, making it suitable for various industrial uses.
Features & Benefits
• Constructed from high-quality steel for enhanced durability
• Designed for angular contact to support high radial loads
• Non-metallic cage reduces friction and wear during operation
• Rated for dynamic load capacity of 13kN for heavy-duty use
• Precision design ensures optimal performance at high speeds
• Standard tolerances ensure compatibility with various assembly setups
• Designed for angular contact to support high radial loads
• Non-metallic cage reduces friction and wear during operation
• Rated for dynamic load capacity of 13kN for heavy-duty use
• Precision design ensures optimal performance at high speeds
• Standard tolerances ensure compatibility with various assembly setups
Applications
• Utilised for precision motor assemblies for improved accuracy
• Employed in rotary requiring high-load support
• Ideal for equipment in the electrical and electronic sectors
• Suitable for mechanical systems demanding low friction components
• Employed in rotary requiring high-load support
• Ideal for equipment in the electrical and electronic sectors
• Suitable for mechanical systems demanding low friction components
What speed ratings does this component support?
This design is rated for a reference speed of 22000r/min and a limiting speed of 20000r/min, making it suitable for high-speed applications.
What kind of load ratings should I expect from this bearing?
The bearing offers a Basic static load rating of 6.7kN and a dynamic load rating of 13kN, ensuring reliability under various operational stresses.
How does the cage material impact performance?
The non-metallic cage contributes to reduced friction and facilitates smooth motion, which is critical in applications where efficiency is paramount.
Can this bearing be used in tandem arrangements?
Yes, calculation factors indicate suitability for single or paired arrangements, whether in tandem or back-to-back, enhancing versatility in applications.
What are the implications of using this bearing in high-load scenarios?
Its design allows it to effectively handle significant radial loads, making it an excellent choice for industries that require robust and reliable performance under demanding conditions.
- RS Stock No. 1959538
- Mfr. Part No. 3302 A-2RS1TN9/MT33
Each
$140.01
- RS Stock No. 1959591
- Mfr. Part No. 7312 BEP
Each
$335.70
- RS Stock No. 0462627
- Mfr. Part No. 71926 ACDGA/P4A
Each
$4,700.19
- RS Stock No. 0461885
- Mfr. Part No. 7019 ACDGA/P4A
Each
$2,799.78
Related links
- SKF 7302 BECBP 1 Row Ball Bearing - 15 mm ID, 42 mm OD 13 mm Race Width
- SKF 7302 BE-2RZP 1 Row Ball Bearing - 15 mm ID, 42 mm OD 13 mm Race Width
- NTN 7302 1 Row Angular Contact Ball Bearing - 15 mm ID, 42 mm OD 13 mm Race Width
- FAG 7302-B-XL-TVP 1 Row Ball Bearing - 15 mm ID, 42 mm OD 13 mm Race Width
- RS PRO 7302B 1 Row Ball Bearing - 15 mm ID, 42 mm OD 13 mm Race Width
- NTN 7302B 1 Row Ball Bearing - 15 mm ID, 42 mm OD 15 mm Race Width
- NTN 5302SC3 2 Row Ball Bearing - 15 mm ID, 42 mm OD 19 mm Race Width
- SNR 5302EEG15 2 Row Ball Bearing - 15 mm ID, 42 mm OD 19 mm Race Width












