SKF 7302 BE-2RZP Single Row Angular Contact Ball Bearing- Non Contact Seals On Both Sides 15mm I.D, 42mm O.D
- RS Stock No.:
- 207-5506
- Mfr. Part No.:
- 7302 BE-2RZP
- Brand:
- SKF
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$86.27
(exc. GST)
$94.90
(inc. GST)
Units | Per unit |
1 + | $86.27 |
- RS Stock No.:
- 207-5506
- Mfr. Part No.:
- 7302 BE-2RZP
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
Product Details
The SKF Angular contact ball bearing has 15mm inner bore and 42mm outer ring raceways that are displaced relative to each other in the direction of the bearing axis. This bearing is designed to accommodate combined loads, i.e. Simultaneously acting radial and axial loads.
The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane, along which the combined load is transmitted from one raceway to another, and a line perpendicular to the bearing axis.
The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane, along which the combined load is transmitted from one raceway to another, and a line perpendicular to the bearing axis.
Single row
Cylindrical type bore
Steel bearing
Nominal contact angle 40 deg
Cylindrical type bore
Steel bearing
Nominal contact angle 40 deg
Specifications
Attribute | Value |
---|---|
Inside Diameter | 15mm |
Outside Diameter | 42mm |
Race Width | 13mm |
Ball Bearing Type | Single Row Angular Contact Ball Bearing |
Sealing Arrangement | Non Contact Seals On Both Sides |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Non-metallic |
Number of Rows | 1 |
Static Load Rating | 6.7kN |
Dynamic Load Rating | 13kN |
Bore Type | Parallel |
Bearing Series | 3 Medium |
Partial Bearing Code | 7302 |
Related links
- IDC Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- SKF 7302 BEP Single Row Angular Contact Ball Bearing- Open Type...
- FAG 7302-B-XL-TVP Single Row Angular Contact Ball Bearing- Open...
- SKF 7302 BECBP Single Row Angular Contact Ball Bearing- Open Type...
- NSK 6302VVC3E Single Row Deep Groove Ball Bearing- Non Contact...