SKF 7219 BEP 1 Row Ball Bearing - 95 mm ID, 170 mm OD 32 mm Race Width
- RS Stock No.:
- 207-5490
- Mfr. Part No.:
- 7219 BEP
- Brand:
- SKF
Subtotal (1 unit)*
$1,010.02
(exc. GST)
$1,111.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,010.02 |
*price indicative
- RS Stock No.:
- 207-5490
- Mfr. Part No.:
- 7219 BEP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 170mm | |
| Race Width | 32mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 108kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 124kN | |
| Standards/Approvals | No | |
| Series | 7219 BEP | |
| Bore Type | Parallel | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 170mm | ||
Race Width 32mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 108kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 124kN | ||
Standards/Approvals No | ||
Series 7219 BEP | ||
Bore Type Parallel | ||
Limiting Speed 4300rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF Angular contact ball bearing has 95mm inner bore and 170mm outer ring raceways that are displaced relative to each other in the direction of the bearing axis. This bearing is designed to accommodate combined loads, i.e. Simultaneously acting radial and axial loads.
The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane, along which the combined load is transmitted from one raceway to another, and a line perpendicular to the bearing axis.
Single row
Cylindrical type bore
Steel bearing
Nominal contact angle 40 deg
Related links
- SKF 7219 BECBM 1 Row Ball Bearing - 95 mm ID, 170 mm OD 32 mm Race Width
- SKF 7219 BECBP 1 Row Ball Bearing - 95 mm ID, 170 mm OD 32 mm Race Width
- FAG 7219-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 170 mm OD 32 mm Race Width
- NTN 7219B 1 Row Angular Contact Ball Bearing - 95 mm ID, 170 mm OD 32 mm Race Width
- SKF QJ 219 N2MA 1 Row Ball Bearing - 95 mm ID, 170 mm OD 32 mm Race Width
- SKF 3219 A 2 Row Ball Bearing - 95 mm ID, 170 mm OD 55.6 mm Race Width
- SKF 3219 A/C3 2 Row Ball Bearing - 95 mm ID, 170 mm OD 55.6 mm Race Width
- SKF 7316 BEP 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
