NTN 7219B 1 Row Angular Contact Ball Bearing - 95 mm ID, 170 mm OD 32 mm Race Width

This image is representative of the product range

Subtotal (1 unit)*

$658.95

(exc. GST)

$724.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$658.95

*price indicative

RS Stock No.:
699-737
Mfr. Part No.:
7219B
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

95mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

170mm

Race Width

32mm

Cage Material

Pressed Steel

Number of Rows

1

Internal Clearance

CN

Static Load Rating

107kN

Contact Angle

40°

Dynamic Load Rating

134kN

Series

72 Series

Limiting Speed

4700rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row angular contact ball bearing, expertly designed for applications requiring precision and reliAbility. This component excels in both high-speed and high-load environments, responding adeptly to axial and radial forces. Manufactured with a pressed steel cage, it ensures optimal performance while maintaining structural integrity. The bearing features Advanced specifications, including an internal diameter of 95 mm and an external diameter of 170 mm, making it suitable for varied industrial uses. Its Ability to operate effectively within a temperature range from 233.15 K to 393.15 K translates into versatile operational capabilities across multiple settings, solidifying its reputation as a Durable and dependable choice for engineers and manufacturers alike.

Precision-engineered for reliability in demanding applications

Optimised for high-speed operation with dynamic load capacity of 134,000,000 mN

Angular contact design effectively handles both axial and radial loads

Durable pressed steel cage enhances performance longevity

Min operating temperature at a low of 233.15 K ensures expansive usability

Robust static load capacity provides stability under extreme conditions

Compact internal and external diameters ensure compatibility with various machinery

Ideal for heavy-duty applications, weighing just 2.72 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy