SKF 7213 BECBM 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width

Subtotal (1 unit)*

$445.16

(exc. GST)

$489.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$445.16

*price indicative

RS Stock No.:
207-5463
Mfr. Part No.:
7213 BECBM
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

65mm

Product Type

Ball Bearing

Outside Diameter

120mm

Race Width

23mm

Ball Material

Steel

Cage Material

Brass

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

57kN

Contact Angle

40°

Dynamic Load Rating

69.5kN

Bore Type

Parallel

Standards/Approvals

No

Series

7213 BECBM

Limiting Speed

8500rpm

Bearing Type

Single Row Angular Contact Ball

COO (Country of Origin):
DE
The SKF Angular contact ball bearing has 65mm inner bore and 120mm outer ring raceways that are displaced relative to each other in the direction of the bearing axis. This bearing is designed to accommodate combined loads, i.e. Simultaneously acting radial and axial loads.

The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane, along which the combined load is transmitted from one raceway to another, and a line perpendicular to the bearing axis.

Single row

Cylindrical type bore

Steel bearing

Nominal contact angle 40 deg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy