SKF 7213 BECBJ 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- RS Stock No.:
- 207-5462
- Mfr. Part No.:
- 7213 BECBJ
- Brand:
- SKF
Subtotal (1 unit)*
$656.44
(exc. GST)
$722.08
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $656.44 |
*price indicative
- RS Stock No.:
- 207-5462
- Mfr. Part No.:
- 7213 BECBJ
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 120mm | |
| Race Width | 23mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 57kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 69.5kN | |
| Standards/Approvals | No | |
| Series | SKF Explorer | |
| Bore Type | Parallel | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 120mm | ||
Race Width 23mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 57kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 69.5kN | ||
Standards/Approvals No | ||
Series SKF Explorer | ||
Bore Type Parallel | ||
Limiting Speed 6700rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF Angular contact ball bearing has 65mm inner bore and 120mm outer ring raceways that are displaced relative to each other in the direction of the bearing axis. This bearing is designed to accommodate combined loads, i.e. Simultaneously acting radial and axial loads.
The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane, along which the combined load is transmitted from one raceway to another, and a line perpendicular to the bearing axis.
Single row
Cylindrical type bore
Steel bearing
Nominal contact angle 40 deg
- RS Stock No. 0462012
- Mfr. Part No. 7213 BEGAP
Each
$618.90
- RS Stock No. 0460564
- Mfr. Part No. 7213 ACDGA/P4A
Each
$1,928.03
- RS Stock No. 0462645
- Mfr. Part No. 7213 CDGA/P4A
Each
$1,928.03
- RS Stock No. 0462744
- Mfr. Part No. 3213 A-2Z/C3MT33
Each
$1,192.37
Related links
- SKF 7213 BECBM 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- SKF 7213 BECBP 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- SKF 7213 BEGAP 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- SKF 7213 CDGA/P4A 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- SKF 7213 BEP 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- SKF 7213 ACDGA/P4A 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- NTN 7213 1 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- FAG 7213-B-XL-TVP-UO 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width











