SKF 7001 CDGA/P4A 1 Row Ball Bearing - 12 mm ID, 28 mm OD 8 mm Race Width

Subtotal (1 unit)*

$593.45

(exc. GST)

$652.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$593.45

*price indicative

RS Stock No.:
207-5423
Mfr. Part No.:
7001 CDGA/P4A
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

12mm

Product Type

Ball Bearing

Outside Diameter

28mm

Race Width

8mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

15°

Internal Clearance

CN

Static Load Rating

1.9kN

Dynamic Load Rating

4.49kN

Bore Type

Parallel

Series

0 Extra Light

Standards/Approvals

No

Bearing Type

Single Row Angular Contact Ball

COO (Country of Origin):
IT

SKF 0 Extra Light Series Ball Bearing, 4.49 kN Dynamic Load Rating, 28mm Outside Diameter - 7001 CDGA/P4A


This ball bearing features a single row angular contact design intended for high precision applications. With an inside diameter of 12mm and an outside diameter of 28mm, it provides reliable performance across various industrial contexts. Its open type design enables direct lubrication, improving functionality in challenging environments. Constructed from steel, this bearing supports significant loads while maintaining efficient performance.

Features & Benefits


• High load ratings ensure durability under stress

• Open type design allows for effective lubrication methods

• Steel construction provides strength and longevity

• Extra light series minimises unnecessary weight

• Suitable for high-speed applications up to 100000r/min

Applications


• Utilised in precision machinery and equipment

• Appropriate for automation systems requiring accuracy

• Employed in rotating machinery for efficient operation

• Suitable for electrical needing dependable bearings

• Used in mechanical assemblies for enhanced operational durability

Can it handle high speeds effectively?


Yes, it supports speeds up to 100000r/min.

Is it suitable for applications requiring precision?


Yes, it is designed for high-precision applications.

Will it operate efficiently with different lubrication types?


Yes, it is compatible with both grease and oil-air lubrication.

Does it have a static load rating?


Yes, it has a static load rating of 1.9kN.

Can the bearing withstand heavy loads?


Yes, it offers a dynamic load rating of 4.49kN.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy