SKF 6408/C3 1 Row Ball Bearing - 40 mm ID, 110 mm OD

Subtotal (1 unit)*

$310.66

(exc. GST)

$341.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$310.66

*price indicative

RS Stock No.:
207-5404
Mfr. Part No.:
6408/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

40mm

Product Type

Ball Bearing

Outside Diameter

110mm

Race Width

27mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

1

Static Load Rating

36.5kN

Internal Clearance

C3

Dynamic Load Rating

63.7kN

Standards/Approvals

No

Series

6408

Bore Type

Parallel

Limiting Speed

9000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR
The SKF Deep groove ball bearing is particularly versatile. It has a 40mm bore diameter and 110mm outside diameter. This is suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes.

Single row

Cylindrical type bore

Steel type bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy