Timken LM603049/LM603011 Taper 45.24 mm ID Roller Bearing, 77.78 mm OD
- RS Stock No.:
- 134-7443
- Mfr. Part No.:
- LM603049/LM603011
- Brand:
- Timken
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$62.94
(exc. GST)
$69.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $62.94 |
| 5 - 9 | $62.03 |
| 10 + | $60.33 |
*price indicative
- RS Stock No.:
- 134-7443
- Mfr. Part No.:
- LM603049/LM603011
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45.24mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Static Load Rating | 77.9kN | |
| Standards/Approvals | No | |
| Cone Width | 15.08mm | |
| Outside Diameter | 77.78mm | |
| Bearing Dynamic Load Rating | 76.3kN | |
| End Type | Sealed | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 45.24mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Static Load Rating 77.9kN | ||
Standards/Approvals No | ||
Cone Width 15.08mm | ||
Outside Diameter 77.78mm | ||
Bearing Dynamic Load Rating 76.3kN | ||
End Type Sealed | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- NTN 4T-LM603049/LM603012 Tapered Roller 45.242 mm ID Tapered Roller Bearing, 77.78 mm OD
- Timken LM102949/LM102910 Taper 45.24 mm ID Roller Bearing, 73.43 mm OD
- Timken LM102949/LM102911 Taper 45.24 mm ID Roller Bearing, 73.43 mm OD
- NTN 4T-LM603049/LM603011 Taper Roller 45.242 mm ID Roller Bearing, 77.788 mm OD
- NTN 4T-LM603012 Tapered Roller 70 mm ID Tapered Roller Bearing, 77.78 mm OD
- SKF LM 102949/910/Q Taper 45.24 mm ID Imperial Roller Bearing, 73.43 mm OD
- NTN 4T-LM603049/LM603014 Tapered Roller 45.24 mm ID Tapered Roller Bearing, 79.97 mm OD
- Timken LM814849/LM814810 Taper 77.78 mm ID Roller Bearing, 117.47 mm OD
