FAG 7311-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- RS Stock No.:
- 312-901
- Mfr. Part No.:
- 7311-B-XL-MP-UA
- Brand:
- FAG
Subtotal (1 unit)*
$536.27
(exc. GST)
$589.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $536.27 |
*price indicative
- RS Stock No.:
- 312-901
- Mfr. Part No.:
- 7311-B-XL-MP-UA
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 55mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 29mm | |
| Cage Material | Solid Brass | |
| End Type | Unsealed | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Internal Clearance | Small Axial Internal Clearance | |
| Static Load Rating | 61000N | |
| Dynamic Load Rating | 91000N | |
| Standards/Approvals | RoHS Exempt | |
| Series | 73-B-XL-MP | |
| Limiting Speed | 10000rpm | |
| Flange Outside Diameter | 120mm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 55mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Cage Material Solid Brass | ||
End Type Unsealed | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Internal Clearance Small Axial Internal Clearance | ||
Static Load Rating 61000N | ||
Dynamic Load Rating 91000N | ||
Standards/Approvals RoHS Exempt | ||
Series 73-B-XL-MP | ||
Limiting Speed 10000rpm | ||
Flange Outside Diameter 120mm | ||
Bearing Type Single Row Angular Contact Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing exemplifies precision engineering, designed for high performance applications where reliability and durability are paramount. Featuring a single row design and X life technology, it ensures optimal load distribution and minimizes operating stresses, enhancing overall efficiency. The solid brass cage not only contributes to its robustness but also facilitates smooth operation under varying conditions, making it ideal for both industrial and mechanical applications.
Designed for high dynamic load ratings which ensuring reliable operation
Suitable for applications requiring minimal axial internal clearance
Crafted with an innovative solid brass cage for enhanced durability
Optimised for high limiting speeds increasing operational efficiency
Excellent compatibility with both grease and oil lubrication systems
Related links
- FAG 7311-B-XL-JP-UA 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- FAG 7311-B-XL-TVP-UA 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- FAG 7311-B-XL-TVP 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- FAG 7314-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- FAG 7219-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 170 mm OD 32 mm Race Width
- FAG 7319-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- FAG 7313-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- FAG 7316-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
