SKF 7211 BEP 1 Row Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width

Get a bulk buy discount

Add 13 more to save $44.98

View bulk pricing options

Subtotal (1 unit)*

$176.96

(exc. GST)

$194.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$176.96-
13 - 24$173.50$44.98
25 +$168.80$204.00

*price indicative

RS Stock No.:
195-9567
Mfr. Part No.:
7211 BEP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

55mm

Product Type

Ball Bearing

Outside Diameter

100mm

Race Width

21mm

Cage Material

Non-Metallic

Ball Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

40°

Static Load Rating

36kN

Internal Clearance

CN

Dynamic Load Rating

46.2kN

Standards/Approvals

No

Bore Type

Parallel

Series

2 Light

Limiting Speed

7500rpm

Race Type

Plain

Bearing Type

Single Row Angular Contact Ball

RoHS Status: Exempt

COO (Country of Origin):
AT

SKF Angular Contact Ball Bearing, 40 ° Contact Angle, 46.2kN Dynamic Load Rating - 7211 BEP


This ball bearing, designed for high-speed operations, accommodates simultaneous radial and unilateral axial loads. It has an inside diameter of 55mm, an outside diameter of 100mm, and a race width of 21mm. Its open type design supports high load capacity and efficient performance.

Features & Benefits


• High-speed capability supports efficient machinery operation

• Open design allows for easy lubrication access

• Single row configuration handles unilateral axial loads

• Steel construction for durability and strength

• Dynamic load rating of 46.2kN suitable for heavy-duty applications

• Precision design reduces friction and wear

Applications


• Automation and robotics systems

• Electric motor assemblies

• Precision machining equipment

• Conveyor systems for material handling

• Industrial machinery for enhanced productivity

Can it accommodate both radial and axial loads?


Yes, it manages simultaneous radial and axial loads effectively.

Is it suitable for high-speed applications?


Yes, it operates efficiently at speeds up to 7500r/min.

Will it fit standard mounting configurations?


Yes, it integrates easily with various setups.

Can it handle unilateral axial loads?


Yes, it is designed for unilateral axial load conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy